RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port, 3/4 in 250 bar, Ball Valve
- RS Stock No.:
- 826-7166
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€269.63
(exc. VAT)
€331.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.63 |
*price indicative
- RS Stock No.:
- 826-7166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Body Material | ASTM A351-CF8M Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Handle Material | AISI 304 Stainless Steel | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | API 607, NACE MR0175, ASME B16.34 | |
| Maximum Operating Pressure | 250 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Body Material ASTM A351-CF8M Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Handle Material AISI 304 Stainless Steel | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals API 607, NACE MR0175, ASME B16.34 | ||
Maximum Operating Pressure 250 bar | ||
- COO (Country of Origin):
- TW
RS High Pressure Ball Valve
RS High Pressure Ball Valves for the control of flow.
Features:
1/4in. - 2in. (DN8∼DN50)
W.P.: 3600 WOG (PN250)
W.T.: -20゚C ∼ 260゚C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends
Thread type:
ASME B1.20.1 (NPT)
DIN2999 and BS21
ISO7/1 and EN10226
Materials:
Body & Cap - ASTM A351-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Gland Nut - AISI 304
Seat - Peek
Seal & Packing - Graphite
Thrust Washer - CTFE
Handle & Locking Pad - AISI 304
Approvals
API 607 Fire safe approved
Standards
ASME B16.34 Wall thickness
NACE MR0175
NACE MR0175
Related links
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel NPT Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded Full Port Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO ASTM A351-CF8M Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
