Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- RS Stock No.:
- 567-053
- Distrelec Article No.:
- 302-32-837
- Mfr. Part No.:
- DS3608-SR3U4600VZW
- Manufacturer:
- Zebra
Image representative of range
Subtotal (1 unit)*
€721.82
(exc. VAT)
€887.84
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €721.82 |
*price indicative
- RS Stock No.:
- 567-053
- Distrelec Article No.:
- 302-32-837
- Mfr. Part No.:
- DS3608-SR3U4600VZW
- Manufacturer:
- Zebra
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Scanning Technology | Przm Intelligent Imaging | |
| Wireless Connectivity | Bluetooth 4.0 (Cordless Models Only) | |
| 2D Scanning | Yes | |
| Product Type | Barcode Scanners | |
| Bluetooth Connectivity | Yes | |
| Depth | 132 mm | |
| Distrelec Product Id | 302-32-837 | |
| Height | 185 mm | |
| Indication | Direct Decode Indicator, Vibration, Led Indicator, Beeper | |
| Interface Type | RS232, Ethernet, USB, PROFINET | |
| LCD Display | No | |
| Light Source | Red LED | |
| Maximum Operating Temperature | 50 °C | |
| Maximum Scanning Distance | 1.5 m | |
| Maximum Scanning Rate | 100 scan/s | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | IEC 60950-1, EN 60950-1, RoHS, UL 60950-1, CAN/CSA-C22.2 No. 60950-1-07 | |
| Sub Type | 1D/2D Barcode Scanner | |
| Weight | 407 g | |
| Width | 76 mm | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Scanning Technology Przm Intelligent Imaging | ||
Wireless Connectivity Bluetooth 4.0 (Cordless Models Only) | ||
2D Scanning Yes | ||
Product Type Barcode Scanners | ||
Bluetooth Connectivity Yes | ||
Depth 132 mm | ||
Distrelec Product Id 302-32-837 | ||
Height 185 mm | ||
Indication Direct Decode Indicator, Vibration, Led Indicator, Beeper | ||
Interface Type RS232, Ethernet, USB, PROFINET | ||
LCD Display No | ||
Light Source Red LED | ||
Maximum Operating Temperature 50 °C | ||
Maximum Scanning Distance 1.5 m | ||
Maximum Scanning Rate 100 scan/s | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals IEC 60950-1, EN 60950-1, RoHS, UL 60950-1, CAN/CSA-C22.2 No. 60950-1-07 | ||
Sub Type 1D/2D Barcode Scanner | ||
Weight 407 g | ||
Width 76 mm | ||
- COO (Country of Origin):
- MX
Related links
- Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra 1D Linear Imager Bluetooth 4.0 Low Energy Barcode Scanners
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners
