Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
624-601
Mfr. Part No.:
DS3678-ER3U42A2SVW
Manufacturer:
Zebra
Find similar products by selecting one or more attributes.
Select all

Brand

Zebra

Product Type

Barcode Scanners

Sub Type

Cordless Barcode Scanner

Scanning Technology

Area Imager (1D and 2D Barcodes)

Bluetooth Connectivity

Yes

2D Scanning

Yes

Light Source

Red LED

Interface Type

Bluetooth, Ethernet, PROFINET, RS232, TCP, USB

Wireless Connectivity

Bluetooth 4.0 Low Energy

LCD Display

No

Indication

Beeper, Direct Decode Indicator, Led Indicator, Vibration

Minimum Operating Temperature

-20°C

Maximum Scanning Rate

60scan/s

Maximum Scanning Distance

21.4m

Maximum Operating Temperature

50°C

Depth

5.6in

Standards/Approvals

EN 55022, EN 55024, IEC 62471, IP67, RoHS

Height

7.3in

Width

77mm

Weight

436g

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy