Zebra Area Imaging Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- RS Stock No.:
- 624-604
- Mfr. Part No.:
- DS3678-HD2F003VZWW
- Manufacturer:
- Zebra
Image representative of range
Subtotal (1 unit)*
€1,127.23
(exc. VAT)
€1,386.49
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,127.23 |
*price indicative
- RS Stock No.:
- 624-604
- Mfr. Part No.:
- DS3678-HD2F003VZWW
- Manufacturer:
- Zebra
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Sub Type | Ultra-Rugged Wireless Barcode Scanner | |
| Product Type | Barcode Scanners | |
| Scanning Technology | Area Imaging | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Light Source | Red Laser | |
| Interface Type | Ethernet, PROFINET, RS232, TCP, USB | |
| LCD Display | No | |
| Wireless Connectivity | Bluetooth 4.0 Low Energy | |
| Minimum Operating Temperature | -20°C | |
| Indication | Beeper, Led Indicator, Vibration | |
| Maximum Scanning Distance | 660mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 436g | |
| Standards/Approvals | Bluetooth SIG Qualified, CE, FCC, FIPS 201, IP65, IP68, UL | |
| Width | 76mm | |
| Depth | 5.6in | |
| Height | 7.3in | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Sub Type Ultra-Rugged Wireless Barcode Scanner | ||
Product Type Barcode Scanners | ||
Scanning Technology Area Imaging | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Light Source Red Laser | ||
Interface Type Ethernet, PROFINET, RS232, TCP, USB | ||
LCD Display No | ||
Wireless Connectivity Bluetooth 4.0 Low Energy | ||
Minimum Operating Temperature -20°C | ||
Indication Beeper, Led Indicator, Vibration | ||
Maximum Scanning Distance 660mm | ||
Maximum Operating Temperature 50°C | ||
Weight 436g | ||
Standards/Approvals Bluetooth SIG Qualified, CE, FCC, FIPS 201, IP65, IP68, UL | ||
Width 76mm | ||
Depth 5.6in | ||
Height 7.3in | ||
- COO (Country of Origin):
- CN
Related links
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- Zebra Przm Intelligent Imaging Bluetooth 4.0 (Cordless Models Only) 2D Scanning Barcode Scanners
- Zebra Area Imaging 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra 1D Linear Imager Bluetooth 4.0 Low Energy Barcode Scanners
- Zebra Przm Intelligent Imaging 2D Scanning Barcode Scanners
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Datalogic LED Based, Motion Sensing 2D Scanning Barcode Scanners
