RS PRO Barrier Strip, 12 Contact, 13.5 mm Pitch, 12 Row, 600 V, 50A
- RS Stock No.:
- 447-065
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €5.90
View bulk pricing optionsSubtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.55 | - |
| 10 - 24 | €6.96 | €5.90 |
| 25 + | €6.26 | €32.25 |
*price indicative
- RS Stock No.:
- 447-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Strip | |
| Number of Contacts | 12 | |
| Pitch | 13.5mm | |
| Current | 50A | |
| Orientation | Straight | |
| Contact Material | Nickel Plated Brass | |
| Housing Material | Polyamide 66 | |
| Contact Plating | Zinc Plated Steel | |
| Number of Rows | 12 | |
| Wire Size | 8/22 AWG | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | 30°C | |
| Voltage | 600 V | |
| Maximum Operating Temperature | 105°C | |
| Series | BCM135 | |
| Width | 25.6 mm | |
| Standards/Approvals | CE | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Strip | ||
Number of Contacts 12 | ||
Pitch 13.5mm | ||
Current 50A | ||
Orientation Straight | ||
Contact Material Nickel Plated Brass | ||
Housing Material Polyamide 66 | ||
Contact Plating Zinc Plated Steel | ||
Number of Rows 12 | ||
Wire Size 8/22 AWG | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature 30°C | ||
Voltage 600 V | ||
Maximum Operating Temperature 105°C | ||
Series BCM135 | ||
Width 25.6 mm | ||
Standards/Approvals CE | ||
Depth 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro H Type Terminal Block is used by peeling the coat of wire, then insert to tube, use pincers to fix them. It used for electrical appliances, lighting and building wiring. The recessed screws and tubular contacts provide added safety and help prevent short circuits. It has an operating temperature of -30 degree C to 105 degree C.
Insulating Body PA66
Nickel Plated brass contacts with Steel wire protectors and Zinc plated screws
White colour
CE compliant
Related links
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- Cinch Barrier Strip 9.53 mm Pitch 250V ac, 15A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 5.08 mm Pitch 300V, 17.5A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 1 Row 20A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
