TE Connectivity Barrier Strip, 12 Contact, 1 Row, 300V, 20A
- RS Stock No.:
- 478-918
- Distrelec Article No.:
- 304-57-848
- Mfr. Part No.:
- 1-1437665-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€215.57
(exc. VAT)
€265.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.57 | €7.186 |
*price indicative
- RS Stock No.:
- 478-918
- Distrelec Article No.:
- 304-57-848
- Mfr. Part No.:
- 1-1437665-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Barrier Strip | |
| Current | 20A | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 300V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | JC6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Barrier Strip | ||
Current 20A | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Maximum Operating Temperature 265°C | ||
Voltage 300V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series JC6 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier Strip features 6 positions with a 9.53 mm (0.375 in) centreline pitch and is designed for wire-to-board applications. This barrier strip ensures secure and reliable connections in various electronic systems.
Designed with low halogen content for enhanced safety and compliance
Complies with EU RoHS Directive for environmentally friendly operation
Dimensions are optimized for space saving applications
Supports compliance with REACH regulations ensuring safe use in varied environments
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
