TE Connectivity Barrier Strip, 7 Contact, 11.1 mm Pitch, 1 Row, 600V, 30A
- RS Stock No.:
- 471-721
- Distrelec Article No.:
- 304-57-847
- Mfr. Part No.:
- 1-1437658-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€260.56
(exc. VAT)
€320.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.56 | €10.422 |
*price indicative
- RS Stock No.:
- 471-721
- Distrelec Article No.:
- 304-57-847
- Mfr. Part No.:
- 1-1437658-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Orientation | Vertical | |
| Current | 30A | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 8-32 | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 120°C | |
| Series | Buchanan 8 | |
| Length | 79.63mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Orientation Vertical | ||
Current 30A | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 8-32 | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Voltage 600V | ||
Maximum Operating Temperature 120°C | ||
Series Buchanan 8 | ||
Length 79.63mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 7 Position Barrier Strip, part of the Buchanan 8 Series, is expertly designed to facilitate seamless wire-to-board connections in your electronic projects. Engineered with a tri-barrier style, this innovative barrier strip ensures reliable electrical performance while enhancing safety protocols with its printed circuit pin bottom termination. Its compact dimensions complement a wide array of applications, providing a centreline of 11.1 mm for optimal utilisation of space on your printed circuit boards. Notably versatile, this barrier strip is suitable for use in challenging environments, operating effectively within a broad temperature range. Its robust construction and thoughtful design mean it can efficiently support various connector systems, making it an indispensable component for engineers and developers alike.
Designed for safe and secure wire to board connections
Tri barrier structure enhances protection and performance
Compact size optimises space on printed circuit boards
Robust thermoplastic housing withstands challenging conditions
Efficiently supports a broad range of wire sizes
Compatible with a variety of applications making it versatile
Features a vertical orientation for easier installation
Constructed from high quality materials to ensure durability
Meets stringent industry standards for safety and performance
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
