TE Connectivity Barrier Strip, 4 Contact, 11.1 mm Pitch, 1 Row, 600V, 20A
- RS Stock No.:
- 474-160
- Distrelec Article No.:
- 304-57-844
- Mfr. Part No.:
- 1-1437416-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€270.44
(exc. VAT)
€332.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €270.44 | €4.507 |
*price indicative
- RS Stock No.:
- 474-160
- Distrelec Article No.:
- 304-57-844
- Mfr. Part No.:
- 1-1437416-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 11.1mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 12AWG | |
| Termination Type - Top | Binding Combo Head | |
| Minimum Operating Temperature | 60°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Length | 47.63mm | |
| Standards/Approvals | UL 94 V-2 | |
| Series | Buchanan SSB7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 11.1mm | ||
Current 20A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 12AWG | ||
Termination Type - Top Binding Combo Head | ||
Minimum Operating Temperature 60°C | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Length 47.63mm | ||
Standards/Approvals UL 94 V-2 | ||
Series Buchanan SSB7 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 4 Position Barrier Strip is engineered for seamless integration within various electronic applications. It features a dual barrier design that enhances safety and performance, firmly establishing its reliability in wire-to-board connectivity solutions. The component is crafted with a printed circuit pin bottom termination, ensuring superior electrical contact quality. With a centreline of 11.1 mm, this strip is versatile enough to accommodate different layout configurations while providing a robust solution for power circuit applications. The block style boasts a vertical orientation with a sleek black finish, promoting an aesthetic fit within any electronic assembly. Built to endure a temperature range from -60 to 105 °C, this barrier strip is optimised for demanding environments, making it a dependable choice for engineers and designers alike.
Constructed with an ergonomic design for easy installation and maintenance
Optimised for 600 V operating voltage to handle demanding electrical requirements
Features a flat bottom block style to ensure stability and secure mounting
Capable of supporting a maximum contact current rating of 20 A for efficient power management
Utilises a thermoplastic housing material that offers enhanced durability and protection against environmental factors
Manufactured to meet stringent compliance standards ensuring quality assurance for use in various applications
Adopted low halogen materials promoting environmentally friendly practices in component manufacturing
Related links
- TE Connectivity Barrier Strip 438 μm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
- TE Connectivity Barrier Strip 11.1 mm Pitch, 1 Row
