TE Connectivity Barrier Strip, 6 Contact, 11.1 mm Pitch, 1 Row, 600V, 30A
- RS Stock No.:
- 504-500
- Distrelec Article No.:
- 304-57-846
- Mfr. Part No.:
- 1-1437657-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€308.05
(exc. VAT)
€378.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €308.05 | €6.161 |
*price indicative
- RS Stock No.:
- 504-500
- Distrelec Article No.:
- 304-57-846
- Mfr. Part No.:
- 1-1437657-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 6 | |
| Pitch | 11.1mm | |
| Current | 30A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 8-32 | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 68.53mm | |
| Series | Buchanan 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 6 | ||
Pitch 11.1mm | ||
Current 30A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 8-32 | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Length 68.53mm | ||
Series Buchanan 8 | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced 6 Position Barrier Strip is designed for seamless integration in wire-to-board applications, offering reliable connectivity in demanding environments. The tri-barrier design ensures optimal isolation between connections, enhancing safety and performance. Constructed with high-quality copper alloy for the contacts, this product provides exceptional current handling capabilities, while the thermoplastic housing material ensures durability across a wide operating temperature range. With its compact configuration and efficient vertical orientation, this barrier strip maximises space utilisation on your printed circuit board, making it an ideal choice for contemporary electronic designs. Aimed at users seeking a robust solution for power circuit applications, it confidently meets industry standards and regulatory requirements.
Tri barrier design enhances safety and operational integrity
Durable thermoplastic housing offers reliability in demanding conditions
Copper alloy contacts ensure excellent electrical conductivity
Compact vertical orientation maximises board space efficiency
Rated for a substantial operating voltage for enhanced performance
Wave solder capability allows for high temperature assembly processes
Designed for ease of installation with user friendly termination options
Compliant with important industry regulations for peace of mind
Related links
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
