TE Connectivity Barrier Strip, 2 Contact, 13.5 mm Pitch, 1 Row, 300V, 40A
- RS Stock No.:
- 472-962
- Distrelec Article No.:
- 304-59-189
- Mfr. Part No.:
- 1776310-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€291.40
(exc. VAT)
€358.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €291.40 | €7.285 |
*price indicative
- RS Stock No.:
- 472-962
- Distrelec Article No.:
- 304-59-189
- Mfr. Part No.:
- 1776310-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 13.5mm | |
| Current | 40A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M4 | |
| Wire Size | 16AWG | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-2 | |
| Length | 22.9mm | |
| Series | Europa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 13.5mm | ||
Current 40A | ||
Orientation Right Angle | ||
Housing Material Polyamide 6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M4 | ||
Wire Size 16AWG | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-2 | ||
Length 22.9mm | ||
Series Europa | ||
- COO (Country of Origin):
- DE
The TE Connectivity barrier strip connector is meticulously designed for wire-to-wire applications, featuring a compact 13.5 mm centreline that promotes efficient space utilization in any installation. This reliable connector supports a substantial voltage rating of 300 V, making it suitable for various power circuit applications. Capable of accommodating wire sizes from 16 to 8 AWG, it ensures a robust connection for diverse wire types. The panel mount orientation maximises stability during installation, while the right-angle design facilitates straightforward routing of wires. Furthermore, with a durable polyamide housing and tin-plated quick connect tabs, this component is built to withstand the demands of real-world environments, ensuring longevity and reliability in electrical systems.
Designed for seamless wire-to-wire connections
Compact footprint optimises space in control panels
Accommodates a wide range of wire sizes
Panel mount configuration enhances mechanical stability
Tin-plated quick connect tabs ensure reliable conductivity
Constructed from high-quality polyamide for durability
Right-angle orientation simplifies wire management
Rated for high-voltage applications for increased versatility
Low halogen content contributes to environmental sustainability
Adheres to stringent compliance regulations, ensuring safety and quality
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 50 A
- RS PRO Barrier Strip 13.5 mm Pitch 600 V, 50A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
