TE Connectivity Barrier Strip, 7 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 476-712
- Distrelec Article No.:
- 304-64-106
- Mfr. Part No.:
- 5-1437646-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 45 units)*
€210.42
(exc. VAT)
€258.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.42 | €4.676 |
*price indicative
- RS Stock No.:
- 476-712
- Distrelec Article No.:
- 304-64-106
- Mfr. Part No.:
- 5-1437646-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 7 | |
| Pitch | 6.35mm | |
| Current | 10A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 3 | |
| Length | 45.72mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 7 | ||
Pitch 6.35mm | ||
Current 10A | ||
Orientation Vertical | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Wire Clamp | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 3 | ||
Length 45.72mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 7-position barrier strip is engineered with a tri-barrier design, ensuring robust performance and reliability in demanding applications. Ideal for wire-to-board connections, this component is built with printed circuit pins for secure bottom termination, boasting a tightly spaced 6.35 mm centreline for efficient use of space. The vertical orientation further enhances its suitability for compact setups. With a durable thermoplastic housing and a broad operating temperature range from -40 to 105 °C, this barrier strip is designed to withstand challenging environments, ensuring long-lasting functionality. Backed by rigorous industry standards, including UL flammability rating and compliance with global directives, this product exemplifies quality and safety, making it an essential choice for your electrical projects.
Robust construction enables reliable functionality in a variety of applications
Efficient use of space with closely spaced connection points
Tri-barrier design enhances electrical insulation and safety
Compatible with a range of wire sizes from 30 to 16 AWG for versatile applications
Durable thermoplastic housing resists environmental factors
Facilitates easy mounting on PCBs to streamline assembly processes
Designed to handle high current ratings, supporting demanding power applications
Low halogen content aligns with environmentally-conscious standards
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 11.12 mm Pitch 600V, 30A
