TE Connectivity Barrier Strip, 26 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 481-722
- Distrelec Article No.:
- 304-59-697
- Mfr. Part No.:
- 4-1546119-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€192.65
(exc. VAT)
€236.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.65 | €12.843 |
*price indicative
- RS Stock No.:
- 481-722
- Distrelec Article No.:
- 304-59-697
- Mfr. Part No.:
- 4-1546119-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | Barrier Strip | |
| Pitch | 6.35mm | |
| Current | 10A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 3 | |
| Length | 166.37mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type Barrier Strip | ||
Pitch 6.35mm | ||
Current 10A | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 3 | ||
Length 166.37mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 26 Position Barrier Strip from the Buchanan 3 Series is designed for seamless integration into various wire-to-board applications. Its tri-barrier style and printed circuit pin bottom termination ensure a robust connection, making it ideal for both reliability and ease of use. With a 6.35 mm centreline, this barrier strip accommodates a variety of wire gauges, making it versatile across multiple industries. Constructed from high-quality thermoplastic, it supports operational ranges up to 300 V and features a black body that complements various circuit designs. Whether you're creating robust electronic systems or simplifying connections, this barrier strip meets the demands of modern circuitry with elegance and efficiency.
Tri-barrier style provides enhanced insulation and protection
Vertical orientation allows for space-saving installation
Compatible with a wide range of wire sizes for versatile applications
Constructed from durable materials to withstand operational stresses
Designed for use in power circuit applications, ensuring reliability
Simple installation process, ideal for efficient assembly lines
Meets stringent industry standards for electrical safety and performance
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 0.375 in Pitch 300V
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
