TE Connectivity Barrier Strip, 8 Contact, 8.26 mm Pitch, 1 Row, 300V, 15A
- RS Stock No.:
- 478-499
- Distrelec Article No.:
- 304-59-319
- Mfr. Part No.:
- 2-1437404-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€192.80
(exc. VAT)
€237.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.80 | €24.10 |
*price indicative
- RS Stock No.:
- 478-499
- Distrelec Article No.:
- 304-59-319
- Mfr. Part No.:
- 2-1437404-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 8.26mm | |
| Orientation | Vertical | |
| Current | 15A | |
| Housing Material | Polypropylene | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 26AWG | |
| Termination Type - Top | Binding Combo Head | |
| Maximum Operating Temperature | 265°C | |
| Voltage | 300V | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Length | 83.95mm | |
| Series | RSB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 8.26mm | ||
Orientation Vertical | ||
Current 15A | ||
Housing Material Polypropylene | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 26AWG | ||
Termination Type - Top Binding Combo Head | ||
Maximum Operating Temperature 265°C | ||
Voltage 300V | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Length 83.95mm | ||
Series RSB | ||
- COO (Country of Origin):
- MX
The TE Connectivity Barrier strip connector is designed to seamlessly integrate into various applications, ensuring robust connectivity and reliability. Its flat block style coupled with a wire-to-board connector system makes it an ideal choice for both power circuits and signal transmissions. Crafted for a vertical orientation, this connector not only meets the demands of efficiency but also maintains a sleek profile that can easily fit into compact spaces. With a focus on user-friendly functionality, this products durable materials and configuration promote longevity and ease of use, making it a dependable solution for your connectivity needs. This connector caters to diverse wire sizes and supports a 300V operating voltage, ideal for contemporary electronic requirements.
Designed for easy integration into various applications
Offers a sleek design suitable for compact spaces
Durable materials ensure long-lasting performance
Promotes user-friendly installation and functionality
Accommodates a wide range of wire sizes for versatility
Supports high operating voltage for enhanced electrical performance
Ideal for both power circuits and signal applications
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 15A
