TE Connectivity Barrier Strip, 3 Contact, 10 mm Pitch, 1 Row, 400V, 10A
- RS Stock No.:
- 504-711
- Distrelec Article No.:
- 304-59-356
- Mfr. Part No.:
- 2-1776301-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€220.84
(exc. VAT)
€271.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.84 | €14.723 |
*price indicative
- RS Stock No.:
- 504-711
- Distrelec Article No.:
- 304-59-356
- Mfr. Part No.:
- 2-1776301-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Barrier Strip | |
| Pitch | 10mm | |
| Current | 10A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 22AWG | |
| Voltage | 400V | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-2 | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Barrier Strip | ||
Pitch 10mm | ||
Current 10A | ||
Orientation Right Angle | ||
Housing Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 22AWG | ||
Voltage 400V | ||
Series Europa | ||
Standards/Approvals UL 94 V-2 | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity 3 Position Barrier Strip is an essential component for wire-to-wire connections, designed to facilitate a reliable and secure electrical pathway. This barrier strip features a compact design with a 10 mm centreline, making it a perfect fit for installations where space is of the essence. With a robust operational voltage of 400 V, it seamlessly accommodates a variety of wire sizes ranging from 22 to 12 AWG, ensuring versatility in application. Its panel mount configuration and durable materials provide enhanced stability and performance, making it an ideal choice for both industrial and domestic use. Built for practicality, this product offers superior connectivity while ensuring that safety standards are met, giving users the confidence they need in their electrical setups.
Offers a secure connection with a right-angle orientation for easy installation
Constructed with high-quality polyamide for long-lasting durability
Tin-plated quick connect tabs enhance conductivity and longevity
Designed with mounting options that allow for straightforward installation
Complies with UL 94V-2 flammability ratings for safety assurance
Low halogen content makes it a safer choice for eco-conscious environments
Includes 1-row design that simplifies management of wire connections
Related links
- TE Connectivity Barrier Strip 10 mm Pitch 400V, 10A
- WECO Barrier Strip 6 Row 25A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53mm Pitch 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
