TE Connectivity Barrier Strip, 6 Contact, 14.3 mm Pitch, 2 Row, 300V, 30A
- RS Stock No.:
- 786-228
- Mfr. Part No.:
- 2-1546310-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€283.72
(exc. VAT)
€348.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.72 | €5.674 |
*price indicative
- RS Stock No.:
- 786-228
- Mfr. Part No.:
- 2-1546310-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 14.3mm | |
| Current | 30A | |
| Orientation | Vertical | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Nickel | |
| Number of Rows | 2 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Series | 2-15463 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 14.3mm | ||
Current 30A | ||
Orientation Vertical | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Nickel | ||
Number of Rows 2 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Series 2-15463 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier strip is a dual barrier connector designed for wire-to-wire applications, offering a reliable connection system with multiple positions for versatile connectivity solutions.
Features quick connect tab plating material for improved conductivity
Facilitates vertical orientation for space-saving installations
Mounts easily with end mounting ears and panel mount capability
Rated for a maximum contact current of 30 A
Suitable for temperature ranges of -40 to 120 °C
Related links
- Cinch Connectors Barrier Strip 14.3 mm Pitch 250V ac, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 11.1 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
