Cinch Barrier Strip, 7 Contact, 9.53 mm Pitch, 2 Row, 250V ac, 15A

Get a bulk buy discount

Add 10 more to save €20.80

View bulk pricing options

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.53-
10 - 24€6.45€20.80
25 - 49€6.07€61.50
50 - 99€5.44€154.50
100 +€5.11€342.00

*price indicative

RS Stock No.:
885-8484
Mfr. Part No.:
7-140
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Number of Contacts

7

Product Type

Barrier Strip

Pitch

9.53mm

Orientation

Straight

Current

15A

Contact Material

Brass

Housing Material

Phenolic

Contact Plating

Nickel

Number of Rows

2

Fixing Centres

76.2 mm

Screw Size

M3

Wire Size

16AWG

Termination Type - Bottom

Screw

Minimum Operating Temperature

-48°C

Termination Type - Top

Screw

Maximum Operating Temperature

149°C

Voltage

250V ac

Standards/Approvals

No

Width

22.23mm

Series

140

Depth

10.31mm

Length

83.36mm

COO (Country of Origin):
MX

Barrier Strips - Cinch


A range of open bottom double row Barrier Strips from Cinch Connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy