Roots Long Thermal Shirt, S Grey 2% Anti-Static, 60% Modacrylic Protex C, 38% Viscose Sofresh
- RS Stock No.:
- 109-232
- Mfr. Part No.:
- RO25100 S
- Manufacturer:
- Roots
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 109-232
- Mfr. Part No.:
- RO25100 S
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Thermal Shirt | |
| Size | S | |
| Colour | Grey | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | 2% Anti-Static, 60% Modacrylic Protex C, 38% Viscose Sofresh | |
| Standards/Approvals | IEC 61482-2:2009, ISO 11612:2015, EN 1149-5:2008EN | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Thermal Shirt | ||
Size S | ||
Colour Grey | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material 2% Anti-Static, 60% Modacrylic Protex C, 38% Viscose Sofresh | ||
Standards/Approvals IEC 61482-2:2009, ISO 11612:2015, EN 1149-5:2008EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Roots FR Mens shirt long sleeve long johns has flat stitching and made with black thread, loose ft, antibacterial, hydrophilic.
Flat stitching
EN 1149-5:2008
Related links
- Roots Long Thermal Shirt 2% Anti-Static, 38% Viscose Sofresh
- Roots Long Thermal Shirt 2% Anti-Static, 38% Viscose Sofresh
- Roots Red Green Black 60% Modacrylic Protex C 2% Anti-Static Polo Shirt S
- Roots Long Thermal Long Johns 38% Viscose Sofresh, 60% Modacrylic Protex C
- Roots Long Sleeve Sleeve T-Shirt S
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Orbit International Navy 2% Anti-Static 38% Cotton Balaclava
