Roots Long Thermal Long Johns, 3XL Grey 2% Anti-Static, 38% Viscose Sofresh, 60% Modacrylic Protex C
- RS Stock No.:
- 109-224
- Mfr. Part No.:
- RO25120 3XL
- Manufacturer:
- Roots
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 109-224
- Mfr. Part No.:
- RO25120 3XL
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Thermal Long Johns | |
| Size | 3XL | |
| Colour | Grey | |
| Sleeve Type | Long | |
| Sub Type | Thermal Long John | |
| Material | 2% Anti-Static, 38% Viscose Sofresh, 60% Modacrylic Protex C | |
| Standards/Approvals | EN 1149-5:2008EN, ISO 11612:2015, IEC 61482-2:2009 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Thermal Long Johns | ||
Size 3XL | ||
Colour Grey | ||
Sleeve Type Long | ||
Sub Type Thermal Long John | ||
Material 2% Anti-Static, 38% Viscose Sofresh, 60% Modacrylic Protex C | ||
Standards/Approvals EN 1149-5:2008EN, ISO 11612:2015, IEC 61482-2:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Roots FR Mens shirt long sleeve long johns has flat stitching and made with black thread, loose ft, antibacterial, hydrophilic.
Flat stitching
EN 1149-5:2008
Related links
- Roots Long Thermal Shirt 2% Anti-Static, 38% Viscose Sofresh
- Roots Long Thermal Shirt 60% Modacrylic Protex C, 38% Viscose Sofresh
- Roots Long Thermal Shirt 2% Anti-Static, 38% Viscose Sofresh
- Roots Red Green Black 60% Modacrylic Protex C 2% Anti-Static Polo Shirt S
- Fristads Long Thermal Long Johns 44% Cotton, 54% Modacrylic
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Helly Hansen Long Thermal Long Johns 40 → 43.5 in Black Polypropylene
- Fristads Long Thermal Long Johns, 3XL Mid Blue 100% Polyester
