Portwest Base Layer, XL Charcoal Polyamide

Subtotal (1 unit)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.24

*price indicative

RS Stock No.:
606-274
Mfr. Part No.:
B173CHAXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Product Type

Base Layer

Colour

Charcoal

Sub Type

Base Layer

Material

Polyamide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Dynamic Air Baselayer Top is made from innovative moisture-wicking fabric that repels moisture away from the skin. Featuring contrast stitching and seamless panelling for a modern design, the top is close-fitting for optimal wicking performance and suitable for multi-season use. Made from a shell fabric of 65% polyamide, 28% polypropylene, 5% elastane, and 2% polyester (165g), it keeps the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.

Provides insulation and thermal protection

Seamless body mapped panelling for breathability and comfort

Fast drying

Designed with a comfort fit

Retail box which aids presentation for retail sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy