Regatta Professional Long Base Layer, M Blue Cotton, Polyester

Subtotal (1 unit)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.74

*price indicative

RS Stock No.:
235-8174
Mfr. Part No.:
TRU112 500 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Base Layer

Size

M

Colour

Blue

Sleeve Type

Long

Sub Type

Thermal Shirt

Material

Cotton, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Regatta THERMAL LONG SLEEVE VEST AND LONG JOHNS are lightly brushed for maximum comfort.

It's size is M

It's colour is black

Long sleeved

Polycotton fabric

Fabric It weighs 205 gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy