Regatta Professional Base Layer, M Black Elastane, Polyester

Subtotal (1 unit)*

€17.70

(exc. VAT)

€21.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.70

*price indicative

RS Stock No.:
282-7244
Mfr. Part No.:
TRS229BLK-M
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Base Layer

Colour

Black

Material

Elastane, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy