Helly Hansen Long Thermal Shirt, L Black Polypropylene, 57% Merino
- RS Stock No.:
- 237-1344
- Mfr. Part No.:
- 75209_990-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€80.64
(exc. VAT)
€99.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.64 |
*price indicative
- RS Stock No.:
- 237-1344
- Mfr. Part No.:
- 75209_990-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Thermal Shirt | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene, 57% Merino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Thermal Shirt | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene, 57% Merino | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen LIFA Merino crewneck is a true female fit. Lifa helps to transport moisture away from your body, keeping dry during strenuous activity, while the soft merino wool ensures you stay warm in the coldest conditions.
Size L
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Long Johns 32.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 35.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 27 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 28.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Shirt 43% Polypropylene
