Helly Hansen Long Thermal Long Johns, S, 28.5 in Black Polypropylene, 57% Merino
- RS Stock No.:
- 237-1358
- Mfr. Part No.:
- 75520_990-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€74.34
(exc. VAT)
€91.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.34 |
*price indicative
- RS Stock No.:
- 237-1358
- Mfr. Part No.:
- 75520_990-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Waist Size | 28.5 in | |
| Product Type | Thermal Long Johns | |
| Size | S | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Long Trouser | |
| Material | Polypropylene, 57% Merino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Waist Size 28.5 in | ||
Product Type Thermal Long Johns | ||
Size S | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Long Trouser | ||
Material Polypropylene, 57% Merino | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen LIFA merino pant is a true female fit. It helps to transport moisture away from body, keeping dry during strenuous activity, while the soft merino wool ensures stay warm in the coldest conditions.
Size S
Colour black
Elastic in waist for perfect fit and freedom of movement
Gusset at crotch
Flatlock seams for max comfort
Related links
- Helly Hansen Long Thermal Long Johns 35.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 27 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 32.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 38.5 in Black 57% Merino, 43% Polypropylene
- Helly Hansen Long Thermal Long Johns 30 in Black 57% Merino, 43% Polypropylene
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 43% Polypropylene
