Helly Hansen Long Thermal Long Johns, XS, 27 in Black Polypropylene, 57% Merino
- RS Stock No.:
- 237-1361
- Mfr. Part No.:
- 75520_990-XS
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€74.34
(exc. VAT)
€91.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.34 |
*price indicative
- RS Stock No.:
- 237-1361
- Mfr. Part No.:
- 75520_990-XS
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Thermal Long Johns | |
| Size | XS | |
| Waist Size | 27 in | |
| Colour | Black | |
| Sub Type | Thermal Long Trouser | |
| Sleeve Type | Long | |
| Material | Polypropylene, 57% Merino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Thermal Long Johns | ||
Size XS | ||
Waist Size 27 in | ||
Colour Black | ||
Sub Type Thermal Long Trouser | ||
Sleeve Type Long | ||
Material Polypropylene, 57% Merino | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen LIFA merino pant is a true female fit. It helps to transport moisture away from body, keeping dry during strenuous activity, while the soft merino wool ensures stay warm in the coldest conditions.
Size XS
Colour black
Elastic in waist for perfect fit and freedom of movement
Gusset at crotch
Flatlock seams for max comfort
Related links
- Helly Hansen Long Thermal Long Johns 35.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 28.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 32.5 in Black 43% Polypropylene, 57% Merino
- Helly Hansen Long Thermal Long Johns 38.5 in Black 57% Merino, 43% Polypropylene
- Helly Hansen Long Thermal Long Johns 30 in Black 57% Merino, 43% Polypropylene
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt 57% Merino
