Helly Hansen Long Thermal Long Johns, 2XL, 38.5 in Black 57% Merino, Polypropylene

Subtotal (1 unit)*

€74.34

(exc. VAT)

€91.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.34

*price indicative

RS Stock No.:
237-1355
Mfr. Part No.:
75520_990-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Thermal Long Johns

Waist Size

38.5 in

Size

2XL

Colour

Black

Sleeve Type

Long

Sub Type

Thermal Long Trouser

Material

57% Merino, Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen LIFA merino pant is a true female fit. It helps to transport moisture away from body, keeping dry during strenuous activity, while the soft merino wool ensures stay warm in the coldest conditions.

Size 2XL

Colour black

Elastic in waist for perfect fit and freedom of movement

Gusset at crotch

Flatlock seams for max comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy