Portwest Sleeveless Thermal Long Johns, 2XL Navy Cotton, Polyester
- RS Stock No.:
- 268-1918
- Mfr. Part No.:
- B121NARXXL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.96
(exc. VAT)
€12.25
(inc. VAT)
- RS Stock No.:
- 268-1918
- Mfr. Part No.:
- B121NARXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Long Johns | |
| Size | 2XL | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Sleeve Type | Sleeveless | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Long Johns | ||
Size 2XL | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Sleeve Type Sleeveless | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. The cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Available in an excellent choice of corporate colours
Related links
- Portwest Sleeveless Thermal Long Johns, 2XL Charcoal 100% Polyester
- Portwest Thermal Long Johns 1% Carbon Fibre, 60% Modacrylic
- Portwest Sleeveless Thermal Long Johns, XL Charcoal 100% Polyester
- Portwest Sleeveless Thermal Long Johns, L Charcoal 100% Polyester
- Portwest Sleeveless Thermal Long Johns, M Charcoal 100% Polyester
- Portwest Sleeveless Thermal Long Johns, S Anthracite 100% Polyester
- PULSAR Thermal Long Johns 50% Polyester
- Portwest Navy Cotton XXL

