Portwest Sleeveless Thermal Long Johns, 2XL Charcoal Polyester

Subtotal (1 unit)*

€15.65

(exc. VAT)

€19.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.65

*price indicative

RS Stock No.:
268-1927
Mfr. Part No.:
B131CHAXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Thermal Long Johns

Colour

Charcoal

Sub Type

Thermal Long Johns

Sleeve Type

Sleeveless

Material

Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Thermal Base layer Leggings is made from a 100 percent wicking polyester which draws moisture away from the body keeping the wearer cool, dry and comfortable under exerting conditions. The garment is suitable for all levels of activity and can be worn as an extra thermal layer for work wear in cold weather or as a technical sports garment for added comfort and enhanced performance.

Designed with a comfort fit

Provides insulation and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy