Portwest Thermal Long Johns, 3XL Anthracite Polyester
- RS Stock No.:
- 271-8898
- Mfr. Part No.:
- B131CHAXXXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-8898
- Mfr. Part No.:
- B131CHAXXXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Thermal Long Johns | |
| Colour | Anthracite | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Thermal Long Johns | ||
Colour Anthracite | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Thermal Long Johns, 4XL Anthracite 100% Polyester
- Portwest Thermal Long Johns Cotton
- Portwest Thermal Long Johns 1% Carbon Fibre, Cotton
- Portwest Anthracite 100% Polyester Thermal Long Johns, L
- Portwest Anthracite 100% Polyester Thermal Long Johns, XXL
- Portwest Sleeveless Thermal Long Johns, S Anthracite 100% Polyester
- Portwest Anthracite 100% Polyester Thermal Long Johns, M
- Portwest Anthracite 100% Polyester Thermal Long Johns, XL
