PULSAR Long Thermal Shirt, 2XL Black Modacrylic, Cotton
- RS Stock No.:
- 270-9002
- Mfr. Part No.:
- XFRC101-2XL
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.36 |
*price indicative
- RS Stock No.:
- 270-9002
- Mfr. Part No.:
- XFRC101-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 2XL | |
| Product Type | Thermal Shirt | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | C1, EN ISO 11612:2008 A1, B1 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 2XL | ||
Product Type Thermal Shirt | ||
Colour Black | ||
Sleeve Type Long | ||
Material Modacrylic, Cotton | ||
Standards/Approvals C1, EN ISO 11612:2008 A1, B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne FR Long Sleeve Top have visible FR standards to right sleeve. It has super high performance inherently flame retardant.
•Knitted cuffs for extra comfort
•Interlock knit fabric construction
Related links
- PULSAR Long Thermal Shirt, 2XL Navy Polyester
- PULSAR Long Thermal Shirt 50% Viloft
- PULSAR Long Thermal Shirt, 2XL White Polyester
- PULSAR Long Thermal Shirt Modacrylic
- PULSAR Long Thermal Shirt Modacrylic
- PULSAR Long Thermal Shirt Modacrylic
- Coverguard Long Thermal Shirt Cotton
- Cepovett Safety Long Thermal Shirt 2XL Navy Modacrylic, Cotton
