PULSAR Long Thermal Shirt, XL Black Cotton, Modacrylic

Subtotal (1 unit)*

€40.36

(exc. VAT)

€49.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.36

*price indicative

RS Stock No.:
270-9005
Mfr. Part No.:
XFRC101-XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

XL

Product Type

Thermal Shirt

Colour

Black

Sleeve Type

Long

Material

Cotton, Modacrylic

Standards/Approvals

EN ISO 11612:2008 A1, B1, C1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne FR Long Sleeve Top have visible FR standards to right sleeve. It has super high performance inherently flame retardant.

•Knitted cuffs for extra comfort

•Interlock knit fabric construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy