PULSAR Long Thermal Shirt, L Black Cotton, Modacrylic
- RS Stock No.:
- 270-9003
- Mfr. Part No.:
- XFRC101-L
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.36 |
*price indicative
- RS Stock No.:
- 270-9003
- Mfr. Part No.:
- XFRC101-L
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | L | |
| Product Type | Thermal Shirt | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | Cotton, Modacrylic | |
| Standards/Approvals | EN ISO 11612:2008 A1, C1, B1 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size L | ||
Product Type Thermal Shirt | ||
Colour Black | ||
Sleeve Type Long | ||
Material Cotton, Modacrylic | ||
Standards/Approvals EN ISO 11612:2008 A1, C1, B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne FR Long Sleeve Top have visible FR standards to right sleeve. It has super high performance inherently flame retardant.
•Knitted cuffs for extra comfort
•Interlock knit fabric construction
Related links
- PULSAR Long Thermal Shirt Modacrylic
- PULSAR Long Thermal Shirt Modacrylic
- PULSAR Long Thermal Shirt 50% Viloft
- PULSAR Long Thermal Shirt Cotton
- PULSAR Long Thermal Shirt, L White Polyester
- RS PRO Long Thermal Shirt Cotton
- Coverguard Long Thermal Shirt Cotton
- Helly Hansen Long Thermal Shirt, L Black Polyester
