Portwest Thermal Baselayer Top, 4XL Anthracite Polyester
- RS Stock No.:
- 271-8902
- Mfr. Part No.:
- B133CHA4XL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 271-8902
- Mfr. Part No.:
- B133CHA4XL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Baselayer Top | |
| Size | 4XL | |
| Colour | Anthracite | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Baselayer Top | ||
Size 4XL | ||
Colour Anthracite | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Thermal Baselayer Top, 3XL Anthracite 100% Polyester
- Portwest Thermal Long Johns, 4XL Anthracite 100% Polyester
- Portwest Thermal Long Johns, 3XL Anthracite 100% Polyester
- Portwest Long Thermal Shirt, XL Anthracite 100% Polyester
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Portwest Anthracite 100% Polyester Thermal Shirt, M
- Portwest Anthracite 100% Polyester Thermal Shirt, XXL
- Portwest Anthracite 100% Polyester Thermal Shirt, XL
