Portwest Thermal Baselayer Top, 3XL Anthracite Polyester
- RS Stock No.:
- 271-8901
- Mfr. Part No.:
- B133CHAXXXL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-8901
- Mfr. Part No.:
- B133CHAXXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Thermal Baselayer Top | |
| Colour | Anthracite | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Thermal Baselayer Top | ||
Colour Anthracite | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Thermal Baselayer Top, 4XL Anthracite 100% Polyester
- Portwest Thermal Long Johns, 3XL Anthracite 100% Polyester
- Portwest Long Thermal Shirt, 3XL Charcoal 100% Polyester
- Portwest Thermal Long Johns, 4XL Anthracite 100% Polyester
- Portwest Long Thermal Shirt, XL Anthracite 100% Polyester
- Portwest Long Thermal Shirt, L Anthracite 100% Polyester
- Portwest Sleeveless Thermal Long Johns, S Anthracite 100% Polyester
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
