Coverguard Base Layer, XL Navy Cotton, Modacrylic

Subtotal (1 unit)*

€49.68

(exc. VAT)

€61.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.68

*price indicative

RS Stock No.:
275-9688
Mfr. Part No.:
8MSPSNXL
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Base Layer

Size

XL

Colour

Navy

Sub Type

Thermal Long John

Material

Cotton, Modacrylic

Standards/Approvals

EN 1149-5:2018, EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Legging is made from FR jersey fabric which is composed of 60 percent mod acrylic, 38 percent cotton, and 2 percent antistatic materials. It is available in navy blue color. This legging has standards pictograms on sleeve finishing. This equipment conforms to the personal protective equipment model covered by the EC type examination certificate.

knitted base layer

Elasticated waistband

Inherent flame retardant

Antistatic protective clothing

Clothing to protect against heat and flame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy