Goldfreeze Grey 7% Coffee Carbon, 7% Cotton, 9% Spandex, 22% Viscose, 55% Polyester Base Layer, XL
- RS Stock No.:
- 278-8807
- Mfr. Part No.:
- 3881117-XL
- Manufacturer:
- Goldfreeze
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-8807
- Mfr. Part No.:
- 3881117-XL
- Manufacturer:
- Goldfreeze
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | XL | |
| Gender | Unisex | |
| Colour | Grey | |
| Type | Vest | |
| Material | 7% Coffee Carbon, 7% Cotton, 9% Spandex, 22% Viscose, 55% Polyester | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size XL | ||
Gender Unisex | ||
Colour Grey | ||
Type Vest | ||
Material 7% Coffee Carbon, 7% Cotton, 9% Spandex, 22% Viscose, 55% Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Goldfreeze Long Base Layer 7% Cotton 9% Spandex, 55% Polyester
- Goldfreeze Long Base Layer 7% Cotton 22% Viscose, 55% Polyester
- Goldfreeze Long Base Layer 7% Coffee Carbon 22% Viscose, 7% Cotton
- Goldfreeze Thermal Long Johns 9% Spandex 7% Cotton, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Thermal Long Johns 7% Coffee Carbon 9% Spandex, 55% Polyester
- Goldfreeze Long Base Layer 9% Spandex 22% Viscose, 7% Cotton
