Portwest Anthracite 100% Polyester Thermal Long Johns, M
- RS Stock No.:
- 282-4264
- Mfr. Part No.:
- B131CHM
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.65
(exc. VAT)
€19.25
(inc. VAT)
- RS Stock No.:
- 282-4264
- Mfr. Part No.:
- B131CHM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Type | Thermal Long Johns | |
| Material | 100% Polyester | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Gender Unisex | ||
Colour Anthracite | ||
Type Thermal Long Johns | ||
Material 100% Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Baselayer Leggings are the smooth leggings that have low profile seam construction for ultimate comfort. It provides insulation and thermal protection. It has Quality wicking fabric finish enhances drying and aids stain removal.
Breathable, high-wicking, moisture management
Designed with a comfort fit
Excellent moisture wicking properties
Retail box which aids presentation for retail sales
Designed with a comfort fit
Excellent moisture wicking properties
Retail box which aids presentation for retail sales
Related links
- Portwest Anthracite 100% Polyester Thermal Long Johns, XXL
- Portwest Anthracite 100% Polyester Thermal Long Johns, L
- Portwest Anthracite 100% Polyester Thermal Long Johns, XL
- Portwest Thermal Long Johns, 3XL Anthracite 100% Polyester
- Portwest Anthracite 100% Polyester Thermal Shirt, M
- Portwest Anthracite 100% Polyester Thermal Shirt, S
- Portwest Anthracite 100% Polyester Thermal Shirt, XXL
- Portwest Anthracite 100% Polyester Thermal Shirt, XL

