Portwest Anthracite 100% Polyester Thermal Shirt, S
- RS Stock No.:
- 282-4270
- Mfr. Part No.:
- B133CHS
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.38
(exc. VAT)
€18.92
(inc. VAT)
- RS Stock No.:
- 282-4270
- Mfr. Part No.:
- B133CHS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | 100% Polyester | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Gender Unisex | ||
Colour Anthracite | ||
Type Thermal Shirt | ||
Sleeve Type Long | ||
Material 100% Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Baselayer Top with crew neck styling, low profile seam construction and cuffed sleeves ensure an excellent fit. It provides insulation and thermal protection. Its quality wicking fabric finish enhances drying and aids stain removal.
Breathable, high-wicking, moisture management
Designed with a comfort fit
Excellent moisture wicking properties
Retail box which aids presentation for retail sales
Designed with a comfort fit
Excellent moisture wicking properties
Retail box which aids presentation for retail sales
Related links
- Portwest Anthracite 100% Polyester Thermal Shirt, XL
- Portwest Anthracite 100% Polyester Thermal Shirt, M
- Portwest Anthracite 100% Polyester Thermal Shirt, XXL
- Portwest Anthracite 100% Polyester Thermal Long Johns, XXL
- Portwest Anthracite 100% Polyester Thermal Long Johns, L
- Portwest Anthracite 100% Polyester Thermal Long Johns, M
- Portwest Anthracite 100% Polyester Thermal Long Johns, XL
- Portwest Thermal Long Johns, 3XL Anthracite 100% Polyester

