Regatta Professional Base Layer, M Black Elastane, Polyester
- RS Stock No.:
- 282-7232
- Mfr. Part No.:
- TRS227BLK-M
- Manufacturer:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7232
- Mfr. Part No.:
- TRS227BLK-M
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Base Layer | |
| Colour | Black | |
| Material | Elastane, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Base Layer | ||
Colour Black | ||
Material Elastane, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Base Layer 92% Polyester
- Regatta Professional Ls Base Layer 92% Polyester
- Regatta Professional Long Base Layer 92% Polyester
- Regatta Professional Base Layer, XL Black 92% Polyester/8% Elastane
- Regatta Professional Base Layer 8% Elastane Stretch Fabric
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Base Layer 92% Polyester
- Regatta Professional Short Base Layer 8% Elastane
