Regatta Professional Base Layer, S Black Elastane, Polyester
- RS Stock No.:
- 282-7245
- Mfr. Part No.:
- TRS229BLK-S
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 282-7245
- Mfr. Part No.:
- TRS229BLK-S
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Base Layer | |
| Colour | Black | |
| Material | Elastane, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Base Layer | ||
Colour Black | ||
Material Elastane, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Base Layer 8% Elastane Stretch Fabric
- Regatta Professional Base Layer 92% Polyester
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Short Base Layer 8% Elastane
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Base Layer 8% Elastane
- Regatta Professional Long Base Layer 8% Elastane
