Flexitog Base Layer, L Black
- RS Stock No.:
- 283-0955
- Mfr. Part No.:
- X150LS-M-L
- Manufacturer:
- Flexitog
Image representative of range
Subtotal (1 unit)*
€38.86
(exc. VAT)
€47.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.86 |
*price indicative
- RS Stock No.:
- 283-0955
- Mfr. Part No.:
- X150LS-M-L
- Manufacturer:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | L | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size L | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Flexitog Base Layer, L Black
- Flexitog Base Layer, XL Black
- Dickies Base Layer, L Black
- Portwest Cuffed Sleeves Base Layer, L Black 100% Polyester
- Portwest Long Base Layer 50% Polyester
- Portwest Long Base Layer, L Black Merino Wool
- Regatta Professional Long Base Layer 92% Polyester
- Regatta Professional Base Layer 8% Elastane Stretch Fabric
