Sunnex Equipment AB Metal Base
- RS Stock No.:
- 792-386
- Mfr. Part No.:
- 12010
- Manufacturer:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
€45.15
(exc. VAT)
€55.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.15 |
*price indicative
- RS Stock No.:
- 792-386
- Mfr. Part No.:
- 12010
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Base | |
| Material | Metal | |
| Clamp Base | Yes | |
| Vacuum Base | No | |
| Magnet Base Height | 25mm | |
| Magnet Base Width | 110mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Base | ||
Material Metal | ||
Clamp Base Yes | ||
Vacuum Base No | ||
Magnet Base Height 25mm | ||
Magnet Base Width 110mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Accessories, magnetic base
Magnetic base ø110mm. Fits Sunnex models Luxor/Solus/CL-LED
Applications
Related links
- Sunnex Equipment AB Metal Base
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB AC/DC Adapter EU 15 VA 24V dc Output
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Euro 2-Pin Adapter AC/DC Adapter Euro 15 VA 24V dc Output
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- Sunnex Equipment AB Circular M16 Anti-Vibration Mount 98 mm OD
