Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- RS Stock No.:
- 792-382
- Mfr. Part No.:
- 31391
- Manufacturer:
- Sunnex Equipment AB
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 792-382
- Mfr. Part No.:
- 31391
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Sub Type | Mounting Accessory | |
| Product Type | Lighting Mounts | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 5mm | |
| Fixing Centres | 50 mm | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Sub Type Mounting Accessory | ||
Product Type Lighting Mounts | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 5mm | ||
Fixing Centres 50 mm | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Sunnex Equipment AB Magnet kit is designed to provide a reliable connection solution for Advanced lighting applications, ensuring seamless integration with compatible equipment. Its construction and specifications facilitate versatility and ease of use.
Compatible with M12 male connectors for straightforward connection
Designed to enhance lighting systems with a Durable and effective connection
Facilitates easy installation and integrates with other equipment
Ensures reliable performance in various machine shop environments
Related links
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Surface Mounting Frame
- LEDVANCE Round Sensor Accessory Type Sensor Accessory, 75 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
