SAM Stainless Steel Base & Arm

Subtotal (1 unit)*

€568.98

(exc. VAT)

€699.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.98

*price indicative

RS Stock No.:
270-9992
Mfr. Part No.:
710-T8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Stainless Steel

Product Type

Base & Arm

Clamp Base

No

Vacuum Base

No

Arm Type

Adjustable Arm

Overall Length

400mm

Centring

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Hinged magnetic beam is particularly suitable for difficult to access measurements made by chromed stainless steel column that can be swivelled in all directions. It has strong magnetic foot with plastic magnetic force activation or deactivation s

Prismatic base and rectified stop surface on the back

Rod comparator watch fixing with a diameter of 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy