Mitutoyo Steel Base & Arm

Subtotal (1 unit)*

€90.30

(exc. VAT)

€111.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 24 November 2026
  • Plus 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.30

*price indicative

RS Stock No.:
253-0148
Mfr. Part No.:
7010S-10
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Base & Arm

Material

Steel

Clamp Base

Yes

Vacuum Base

No

Arm Type

Adjustable Arm

Overall Length

235mm

Magnet Base Length

59mm

Magnet Base Width

50mm

Centring

Yes

Magnet Base Height

55mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Mitutoyo magnetic stand of 150 mm working radius. It is V-block base type. Total height is 235 mm.

Clamping device is magnetic

Magnetic force (vertical) is 600 N

Base size LxWxH is: 59 x 50 x 55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy