Eclipse Mild Steel Base

Subtotal (1 unit)*

€90.08

(exc. VAT)

€110.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.08

*price indicative

RS Stock No.:
269-6598
Mfr. Part No.:
E905WF
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Base

Material

Mild Steel

Clamp Base

Yes

Vacuum Base

No

Overall Length

65mm

Centring

No

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic base with toggle switch is used to hold Eclipse Magnetics fitments for inspecting work pieces. It can be located on any ferrous surface to provide rigid support.

Magnetic on 3 sides

Can clamp onto curved and flat surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy