Eclipse Base & Arm

Subtotal (1 unit)*

€103.40

(exc. VAT)

€127.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.40

*price indicative

RS Stock No.:
269-6599
Mfr. Part No.:
E905WF/100
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Base & Arm

Clamp Base

Yes

Vacuum Base

No

Overall Length

75mm

Centring

No

Standards/Approvals

ISO 9001, ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic base with toggle switch is used to hold Eclipse Magnetics fitments for inspecting work pieces. It can be located on any ferrous surface to provide rigid support.

Magnetic on 3 sides

Can clamp onto curved and flat surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy