Eclipse Base & Arm
- RS Stock No.:
- 269-6601
- Mfr. Part No.:
- E905WF/50
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€62.59
(exc. VAT)
€76.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.59 |
*price indicative
- RS Stock No.:
- 269-6601
- Mfr. Part No.:
- E905WF/50
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Base & Arm | |
| Clamp Base | Yes | |
| Vacuum Base | No | |
| Overall Length | 40mm | |
| Centring | No | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Base & Arm | ||
Clamp Base Yes | ||
Vacuum Base No | ||
Overall Length 40mm | ||
Centring No | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse magnetic base with toggle switch is used to hold Eclipse Magnetics fitments for inspecting work pieces. It can be located on any ferrous surface to provide rigid support.
Magnetic on 3 sides
Can clamp onto curved and flat surfaces
