Sylvania 18 W LED Batten Light, 240V Single, 1 Lamp, 1.58 m Long, IP65
- RS Stock No.:
- 622-289
- Mfr. Part No.:
- 90070
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 622-289
- Mfr. Part No.:
- 90070
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.58m | |
| Luminous Flux | 2300lm | |
| Width | 65mm | |
| Dimmable | No | |
| Depth | 60mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Grey | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Lifespan | 15000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, IK08, UKCA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.58m | ||
Luminous Flux 2300lm | ||
Width 65mm | ||
Dimmable No | ||
Depth 60mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Grey | ||
Lamp Type LED | ||
Voltage 240V | ||
Lifespan 15000h | ||
IP Rating IP65 | ||
Standards/Approvals CE, IK08, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED tubes are easy to install, featuring stainless steel fixing brackets for secure ceiling mounting. They come with a durable polycarbonate housing and diffuser, providing uniform light distribution. With a color temperature of 4000K, they offer bright, natural white lighting ideal for various indoor spaces.
IP65 protection rated
25000 hours lifetime
Related links
- Sylvania 18 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 13.3 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
