RS PRO 50 W LED Batten Light, 240V ac Tubular LED, 1 Lamp, 5 ft Long, IP65

Image representative of range

Subtotal (1 unit)*

€56.88

(exc. VAT)

€69.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.88

*price indicative

RS Stock No.:
715-721
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Batten Light

Batten Type

LED

Length

5ft

Lamp Shape

Tubular

Width

85mm

Luminous Flux

7200lm

Depth

88mm

Power

50W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V ac

IP Rating

IP65

COO (Country of Origin):
BG
The RS PRO LED Tri-Proof is an industrial lighting product with specifications including 50W power, 4000K warm white colour temperature, 5ft length, and 7200 lumens output. This specific model is part of a professional product range typically available through industrial suppliers like RS Components. Similar RS PRO Tri-proof lights are often rated for protection against dust and water jets (e.g., IP65), making them suitable for demanding environments like garages, parking lots, and warehouses.

High grade of protection IP65

Operates on a standard voltage of 220 to 240V

Durable high-efficiency LED lighting solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy