RS PRO 50 W LED Batten Light, 240V ac Tubular LED, 1 Lamp, 5 ft Long, IP65
- RS Stock No.:
- 715-732
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€71.65
(exc. VAT)
€88.13
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.65 |
*price indicative
- RS Stock No.:
- 715-732
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 5ft | |
| Lamp Shape | Tubular | |
| Width | 85mm | |
| Luminous Flux | 8100lm | |
| Depth | 88mm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 5ft | ||
Lamp Shape Tubular | ||
Width 85mm | ||
Luminous Flux 8100lm | ||
Depth 88mm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- BG
The RS PRO LED Tri-Proof lighting fixture is suitable for manufacturing plants, warehouse lighting, car parking lots, under canopy lighting, petrol/bus/train stations. It offers easy and quick installation, with an option for fast connectors. The fixture provides energy savings of up to 50% compared to traditional luminaires using fluorescent lamps and boasts high luminous efficiency of up to 173 lm/W. It features a high degree of protection with an IP65 rating, ensuring durability in challenging environments. This product is MADE in the EU and meets all EU standards and directives, while its energy efficiency class is rated as C.
Easy and quick installation
Energy savings of up to 50%
High luminous efficiency is up to 173 lm/W
High grade of protection IP65
EU MADE product
Quality in accordance to all EU standards and directives
Energy efficiency class – C
Related links
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 29 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 23 W LED Batten Light 1 Lamp IP65
- RS PRO 37 W LED Batten Light 1 Lamp IP65
- PowerLED 50 W LED Batten Light 1 Lamp IP65
- LEDVANCE 50 W LED Batten Light 1 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
